Stud Cam Follower KR80-X-PP-A, 30mm ID, 80mm OD
- RS Stock No.:
- 194-7201
- Mfr. Part No.:
- KR80-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$559.20
(exc. GST)
$615.12
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $559.20 |
5 - 9 | $543.57 |
10 + | $529.04 |
- RS Stock No.:
- 194-7201
- Mfr. Part No.:
- KR80-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR80-PP-A, 30mm ID, 80mm OD
- Stud Cam Follower KRV80-PP-A, 30mm ID, 80mm OD
- Stud Cam Follower PWKR80-2RS-XL, 30mm ID, 80mm OD
- Stud Cam Follower KRV90-X-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR90-X-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR90-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KRV90-PP-A, 30mm ID, 90mm OD
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD