Yoke Cam Follower RNA2207-2RSR, 42mm ID, 72mm OD
- RS Stock No.:
- 191-4452
- Mfr. Part No.:
- RNA2207-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$234.70
(exc. GST)
$258.17
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $234.70 |
13 - 24 | $228.12 |
25 + | $222.00 |
- RS Stock No.:
- 191-4452
- Mfr. Part No.:
- RNA2207-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD
- Yoke Cam Follower LR206-2RSR, 30mm ID, 72mm OD
- Yoke Cam Follower LR206-X-2RSR, 30mm ID, 72mm OD
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD
- Yoke Cam Follower 305806 C-2Z, 30mm ID, 72mm OD
- Yoke Cam Follower PWTR35-2RS-XL, 35mm ID, 72mm OD
- Yoke Cam Follower NUTR3072-A, 30mm ID, 72mm OD