Yoke Cam Follower NUTR3580-X-A, 35mm ID, 80mm OD
- RS Stock No.:
- 191-4442
- Mfr. Part No.:
- NUTR3580-X-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$313.36
(exc. GST)
$344.70
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $313.36 |
13 - 24 | $304.59 |
25 + | $296.42 |
- RS Stock No.:
- 191-4442
- Mfr. Part No.:
- NUTR3580-X-A
- Brand:
- INA
Related links
- Yoke Cam Follower NUTR3580-A, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower NUTR35-X-A, 35mm ID, 72mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305707 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-X-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD