Yoke Cam Follower NUTR3580-A, 35mm ID, 80mm OD
- RS Stock No.:
- 174-1346
- Mfr. Part No.:
- NUTR3580-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$266.74
(exc. GST)
$293.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $266.74 |
Related links
- Yoke Cam Follower NUTR3580-X-A, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305707 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-X-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305807 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD