Stud Cam Follower ZL5207-DRS, 35mm ID, 80mm OD
- RS Stock No.:
- 174-1451
- Mfr. Part No.:
- ZL5207-DRS
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$441.52
(exc. GST)
$485.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $441.52 |
Related links
- Yoke Cam Follower LR207-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305707 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR207-X-2RSR, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower 305807 C-2Z, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower NUTR3580-A, 35mm ID, 80mm OD