Stud Cam Follower ZL205-DRS, 25mm ID, 62mm OD
- RS Stock No.:
- 174-1445
- Mfr. Part No.:
- ZL205-DRS
- Brand:
- INA
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$168.50
(exc. GST)
$185.35
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $168.50 |
13 - 24 | $163.76 |
25 + | $159.40 |
Related links
- Stud Cam Follower ZL5205-DRS, 25mm ID, 62mm OD
- Stud Cam Follower KRV62-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KR 62PP, 24mm ID, 62mm OD
- Stud Cam Follower NUKR62-A, 24mm ID, 62mm OD
- Stud Cam Follower KRV62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KR62-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower PWKR62-2RS-XL, 24mm ID, 62mm OD
- Stud Cam Follower KR62-X-PP-A, 24mm ID, 62mm OD