Stud Cam Follower PWKR62-2RS-XL, 24mm ID, 62mm OD
- RS Stock No.:
- 174-1385
- Mfr. Part No.:
- PWKR62-2RS-XL
- Brand:
- INA
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$430.11
(exc. GST)
$473.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $430.11 |
- RS Stock No.:
- 174-1385
- Mfr. Part No.:
- PWKR62-2RS-XL
- Brand:
- INA
Related links
- Stud Cam Follower PWKR72-2RS-XL, 24mm ID, 72mm OD
- Stud Cam Follower KR 62PP, 24mm ID, 62mm OD
- Stud Cam Follower KRV62-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower NUKR62-A, 24mm ID, 62mm OD
- Stud Cam Follower KRV62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KR62-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KR62-X-PP-A, 24mm ID, 62mm OD
- Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD