Yoke Cam Follower NUTR20-X-A, 20mm ID, 47mm OD
- RS Stock No.:
- 174-1338
- Mfr. Part No.:
- NUTR20-X-A
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.35
(exc. GST)
$190.69
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $173.35 |
13 - 24 | $168.50 |
25 + | $164.01 |
- RS Stock No.:
- 174-1338
- Mfr. Part No.:
- NUTR20-X-A
- Brand:
- INA
Related links
- Yoke Cam Follower NUTR20-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATV20-X-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
- Yoke Cam Follower 20mm ID, 47mm OD
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD