Yoke Cam Follower LR607-2RSR-HLC-D-0-10, 7mm ID, 22mm OD
- RS Stock No.:
- 174-1171
- Mfr. Part No.:
- LR607-2RSR-HLC-D-0-10
- Brand:
- INA
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$46.93
(exc. GST)
$51.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.93 |
Related links
- Yoke Cam Follower LR605-2RSR-HLC, 5mm ID, 16mm OD
- Yoke Cam Follower LR608-2RSR-HLC, 8mm ID, 24mm OD
- Yoke Cam Follower LR604-2RSR-HLC, 4mm ID, 13mm OD
- Yoke Cam Follower RNA2203-2RSR, 22mm ID, 40mm OD
- Yoke Cam Follower LFR50/5-6-2Z-HLC, 5mm ID, 17mm OD
- Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower NA2207-2RSR, 35mm ID, 72mm OD