Yoke Cam Follower NA2202-2RSR, 15mm ID, 35mm OD
- RS Stock No.:
- 194-7271
- Mfr. Part No.:
- NA2202-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$119.06
(exc. GST)
$130.97
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $119.06 |
13 - 24 | $115.74 |
25 + | $112.66 |
- RS Stock No.:
- 194-7271
- Mfr. Part No.:
- NA2202-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NA2202-X-2RSR, 15mm ID, 35mm OD
- Yoke Cam Follower LR50022RS, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PPA, 15mm ID, 35mm OD
- Yoke Cam Follower PWTR15-2RS-XL, 15mm ID, 35mm OD
- Yoke Cam Follower 15mm ID, 35mm OD
- Yoke Cam Follower NUTR15-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
- Yoke Cam Follower NATR15-PP-A, 15mm ID, 35mm OD