- RS Stock No.:
- 238-7405
- Mfr. Part No.:
- 500-702-20
- Brand:
- Mitutoyo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$533.65
(exc. GST)
$587.01
(inc. GST)
Units | Per unit |
1 + | $533.65 |
- RS Stock No.:
- 238-7405
- Mfr. Part No.:
- 500-702-20
- Brand:
- Mitutoyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Mitutoyo ABSOLUTE coolant proof caliper delivers accurate, repeatable outside dimension, inside dimension, depth and step measurements with accuracy and unrestricted speed in an ergonomic design. The calipers slide and jaws are constructed of hardened stainless steel and provide an impact-resistant, easy-to-ready LCD display for durable, reliable use. The ABSOLUTE caliper can be used in workshop conditions exposed to coolant, water, dust and oil. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on. Origin reset is not required even when data is re-displayed after loss due to insufficient illumination during use. Stainless steel construction protects caliper components and ensures accurate performance for longer duration.
Available in metric and inch/metric models
Available with or without SPC output capabilities
Character height on the LCD display increased from 7.4 mm to 9.0 mm for improved readability
Redesigned battery cover eliminates the need for a screwdriver
SPC output function allows for quick and easy data management in real time
Unnecessary to wipe or clean the scale
Supplied in a fitted plastic case
Available with or without SPC output capabilities
Character height on the LCD display increased from 7.4 mm to 9.0 mm for improved readability
Redesigned battery cover eliminates the need for a screwdriver
SPC output function allows for quick and easy data management in real time
Unnecessary to wipe or clean the scale
Supplied in a fitted plastic case
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Digital |
Related links
- Facom 150mm Vernier Caliper Caliper, Metric
- Facom 200mm Vernier Caliper Caliper, Metric
- Mitutoyo 300mm Digital Caliper Caliper 0.01 mm Resolution, Metric
- Mitutoyo 150mm Imperial, Metric
- Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
- Mitutoyo 200mm Digital Caliper Caliper 0.01 mm Resolution, Metric
- Starrett 150mm Vernier Caliper Caliper, Metric
- SAM 100mm Straight Spring Caliper Caliper