Starrett Caliper 150 mm Straight Spring, Metric

Subtotal (1 unit)*

$238.78

(exc. GST)

$262.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.78

*price indicative

RS Stock No.:
224-5441
Mfr. Part No.:
83B-6
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Caliper

Imperial/Metric

Metric

Calliper Type

Straight Spring

Measurement Capacity

150mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Starrett – Quick Adjust Nut


These feature hardened fulcrum studs which have a large bearing surface to minimise side deflection. A quick release nut enables fast opening and closing of the calipers.

RS Stock No: 224-5413 is an inside caliper.

RS Stock No: 224-5429 is an outside caliper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy