RS PRO Callipers 300 mm 0.01 mm Resolution Digital, Imperial & Metric

N

This image is representative of the product range

Subtotal (1 unit)*

$171.88

(exc. GST)

$189.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.88

*price indicative

RS Stock No.:
905-806
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Callipers

Imperial/Metric

Imperial & Metric

Display Type

Digital

Accuracy

±0.04 mm

Resolution

0.01 mm

Calliper Type

Digital

Measurement Capacity

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO digital calliper is a versatile measuring tool designed for precision in component part measurements, including outside, inside, step, and depth, essential for detailed test and measurement applications.

Hardened stainless steel frame and measuring jaws ensure durability

Thumb roll adjustment facilitates easy operation

Clear LCD display features large 11mm digits for readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy