Adam Equipment Co Ltd 1g Calibration Weight PreCal
- RS Stock No.:
- 210-2971
- Mfr. Part No.:
- M1 1g + CALIBRATION
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
$110.79
(exc. GST)
$121.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.79 |
*price indicative
- RS Stock No.:
- 210-2971
- Mfr. Part No.:
- M1 1g + CALIBRATION
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weight | 1g | |
| Class | M1 | |
| Material | Stainless Steel | |
| Calibrated | PreCal | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weight 1g | ||
Class M1 | ||
Material Stainless Steel | ||
Calibrated PreCal | ||
- COO (Country of Origin):
- GB
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 1-200g Calibration Weight PreCal
- Adam Equipment Co Ltd 1-500g Calibration Weight PreCal
- Adam Equipment Co Ltd 1-100g Calibration Weight PreCal
- Adam Equipment Co Ltd 50g Calibration Weight PreCal
- Adam Equipment Co Ltd 500g Calibration Weight PreCal
- Adam Equipment Co Ltd 200g Calibration Weight PreCal
- Adam Equipment Co Ltd 20g Calibration Weight PreCal
- Adam Equipment Co Ltd 5g Calibration Weight PreCal
