Kern 500 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-960
- Mfr. Part No.:
- 333-056
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,291.10
(exc. GST)
$1,420.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,291.10 |
*price indicative
- RS Stock No.:
- 920-960
- Mfr. Part No.:
- 333-056
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement across a range from 1 mg to 500 g, crafted for accuracy in testing environments.
Compliant with OIML class F2 standards for reliable measurement
Constructed from stainless steel with a fine-turned knob for durability
Encased in a robust aluminium case for easy transport and protection
Dimensions of 210x140x98 mm ensure Compact storage and handling
