Kern 100 mg Calibration Weight, Class F1

N

Subtotal (1 unit)*

$45.18

(exc. GST)

$49.70

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.18

*price indicative

RS Stock No.:
920-949
Mfr. Part No.:
328-37
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100mg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern precision weight offers exceptional accuracy for laboratory and industrial applications, ensuring consistent measurement performance in compliance with OIML standards.

Test weight nominal Value is 100 mg for precise measurements

Constructed from polished stainless steel for durability and ease of maintenance

Net weight approximately 0.05 kg, with a gross weight of 0.05 kg

Shipping weight and volume weight are both 0.1 kg, optimising transport efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy