Kern 5 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-945
- Mfr. Part No.:
- 328-33
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$45.18
(exc. GST)
$49.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.18 |
*price indicative
- RS Stock No.:
- 920-945
- Mfr. Part No.:
- 328-33
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight is a precision apparatus designed for accurate measurement with a nominal Value of 5 mg, ensuring reliability in scientific and industrial applications.
Constructed from polished stainless steel for durability and aesthetic appeal
Meets OIML class F1 standards for high precision in measurements
Permissible tolerance of +/- 0.02 mg ensures utmost accuracy
Compact dimensions of 12x12x3 mm facilitate easy handling and storage
