Kern 500 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-940
- Mfr. Part No.:
- 328-09
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.98 |
*price indicative
- RS Stock No.:
- 920-940
- Mfr. Part No.:
- 328-09
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precise milligram weight designed for use in calibration and testing applications, ensuring accuracy and compliance with OIML standards.
Test weight nominal Value is 500 mg for high precision
Constructed from polished stainless steel for durability and reliability
OIML class F1 compliance guarantees quality and standardisation
Dimensions are 12x12x4 mm for Compact usability
