Kern 200 mg Calibration Weight, E2
- RS Stock No.:
- 920-926
- Mfr. Part No.:
- 318-08
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.25 |
*price indicative
- RS Stock No.:
- 920-926
- Mfr. Part No.:
- 318-08
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight offers precise measurement for scientific and industrial applications, providing a nominal Value of 200 mg with a high-quality stainless steel polished finish.
Test weight features a nominal Value of 200 mg
Crafted from stainless steel with a polished finish for durability
Dimensions of the weight are 9x9x4 mm, suitable for Compact setups
OIML-class E2 compliant for guaranteed accuracy
