Kern 10 mg Calibration Weight, E2
- RS Stock No.:
- 920-922
- Mfr. Part No.:
- 318-04
- Brand:
- Kern
N
Subtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.25 |
*price indicative
- RS Stock No.:
- 920-922
- Mfr. Part No.:
- 318-04
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is an Advanced measuring tool designed for precise weight calibration, contributing to accurate results in various scientific and industrial applications.
Test weight nominal Value of 10 mg ensures precise measurements
Manufactured from polished stainless steel for durability and resistance to corrosion
OIML class E2 designation guarantees compliance with international standards
Compact dimensions of 5x4x2 mm facilitate easy handling and storage
