Kern 5 mg Calibration Weight, E2
- RS Stock No.:
- 920-921
- Mfr. Part No.:
- 318-03
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.25 |
*price indicative
- RS Stock No.:
- 920-921
- Mfr. Part No.:
- 318-03
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5mg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5mg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a meticulously crafted measurement tool designed for precision in weighing applications, specifically within the OIML E2 class. Its stainless steel polished finish ensures durability and accurate results.
Manufactured from stainless steel polished for longevity and reliability
Weighs 5 mg, Ideal for precision measurements in laboratories
OIML class E2 compliant, ensuring high standards of accuracy
Dimensions of 6x6x3 mm, making it Compact for easy handling
