Kern 50 g Calibration Weight, E2
- RS Stock No.:
- 920-890
- Mfr. Part No.:
- 313-026
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,635.37
(exc. GST)
$1,798.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,635.37 |
*price indicative
- RS Stock No.:
- 920-890
- Mfr. Part No.:
- 313-026
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers precision for measurements ranging from 1 mg to 50 g, featuring a polished stainless steel knob housed in a Durable aluminium case.
Weighs from 1 mg to 50 g with OIML class E2 certification
Polished stainless steel construction ensures durability and accuracy
Comes in a sturdy aluminium case for safe storage and transport
Dimensions of 165x120x75 mm make it Compact and easy to handle
