Kern 20 kg Calibration Weight, Class M3
- RS Stock No.:
- 920-648
- Mfr. Part No.:
- 366-78
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$339.98
(exc. GST)
$373.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.98 |
*price indicative
- RS Stock No.:
- 920-648
- Mfr. Part No.:
- 366-78
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Material | Cast Iron | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Material Cast Iron | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is an OIML Class M3 product designed for precision weighing applications. Constructed from lacquered cast iron, it offers reliability and robust performance in various settings.
Weighs approximately 20 kg, providing accurate measurements for various uses
Constructed from Durable cast iron for long-lasting performance
Dimensions of 230x115x139 mm, ensuring compatibility with standard equipment
OIML-compliant with a permissible tolerance of +/-10 g for precision
