Kern 10 kg Calibration Weight, Class M3
- RS Stock No.:
- 920-647
- Mfr. Part No.:
- 366-77
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$189.36
(exc. GST)
$208.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.36 |
*price indicative
- RS Stock No.:
- 920-647
- Mfr. Part No.:
- 366-77
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision test weight designed for compliance with OIML Class M3 standards, ensuring accuracy and reliability in measurement applications.
Constructed from cast iron and lacquered for durability
Block Eco shape ensures stability during use
Net and gross weight both approximately 10 kg for straightforward handling
OIML compliance guarantees adherence to international standards










