Kern 1 kg Calibration Weight, Class M2
- RS Stock No.:
- 920-641
- Mfr. Part No.:
- 357-11
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$126.96
(exc. GST)
$139.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.96 |
*price indicative
- RS Stock No.:
- 920-641
- Mfr. Part No.:
- 357-11
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise mass measurement, catering to OIML Class M2 standards. With a robust stainless steel construction, it offers exceptional durability and reliability in laboratory settings.
Individual weight with a nominal Value of 1 kg ensures accurate measurement
Constructed from stainless steel fine turned for enhanced durability
OIML-compliant for reliable and standardised weight certification
Dimensions of 48x80 mm and a knob shape provide ease of handling
