Kern 500 g Calibration Weight, Class M2

N

Subtotal (1 unit)*

$77.46

(exc. GST)

$85.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.46

*price indicative

RS Stock No.:
920-640
Mfr. Part No.:
357-09
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Material

Stainless Steel

Class

Class M2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight serves as a precision testing tool designed for accuracy in weight measurement, featuring a fine-turned stainless steel knob for optimal handling and functionality.

OIML Class M2 rating ensures compliance with international standards

Test weight nominal Value is precisely 500 g for reliable measurements

Constructed with stainless steel for durability and longevity

Dimensions of 38x63 mm make it Compact and easy to store

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy