Kern 100 g Calibration Weight, Class M2
- RS Stock No.:
- 920-637
- Mfr. Part No.:
- 357-07
- Brand:
- Kern
N
Subtotal (1 unit)*
$45.18
(exc. GST)
$49.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.18 |
*price indicative
- RS Stock No.:
- 920-637
- Mfr. Part No.:
- 357-07
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight offers precise measurement solutions for calibration processes, designed specifically for OIML Class M2 standards, ensuring high accuracy and reliability for diverse applications.
Individual weight is accurately set at 100 g
Constructed from fine-turned stainless steel for durability
Test weight complies with OIML standards for increased reliability
Permissible tolerance of 16 mg ensures precision in measurements
