Kern 5 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-607
- Mfr. Part No.:
- 334-084
- Brand:
- Kern
N
Subtotal (1 unit)*
$2,259.42
(exc. GST)
$2,485.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,259.42 |
*price indicative
- RS Stock No.:
- 920-607
- Mfr. Part No.:
- 334-084
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a comprehensive measuring solution designed for precise weight calibration and validation tasks. Its robust construction ensures consistent performance across a range of applications.
Weight range from 1 g to 5 kg for versatile testing options
Constructed from stainless steel with a fine-turned knob for accuracy
Packaged in a Durable plastic case for easy transport and storage
Compliant with OIML F2 standards for reliability in measurements
