Kern 5 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-576
- Mfr. Part No.:
- 323-086
- Brand:
- Kern
N
Subtotal (1 unit)*
$4,217.57
(exc. GST)
$4,639.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,217.57 |
*price indicative
- RS Stock No.:
- 920-576
- Mfr. Part No.:
- 323-086
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set comprises precision test weights suitable for a range of measurement needs. Designed for reliability, this product ensures accurate weight calibration within the specified range.
Weight set includes test weights from 1 mg to 5 kg
Knob-shaped weights constructed from polished stainless steel
Case MADE of Durable aluminium for secure storage
OIML class F1 compliant, ensuring high accuracy standards












