Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 920-491
- Mfr. Part No.:
- 316-07
- Brand:
- Kern
N
Subtotal (1 unit)*
$126.96
(exc. GST)
$139.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.96 |
*price indicative
- RS Stock No.:
- 920-491
- Mfr. Part No.:
- 316-07
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Compact weight offers precise measurement for OIML Class E2 applications, Ideal for ensuring accuracy in various lab and industrial settings. Crafted from polished stainless steel, it reflects quality and durability.
Individual weight of 100 g ensures high precision
Constructed from polished stainless steel for enhanced durability
Features a Compact form, making it easy to handle and store
Conforms to OIML Class E2 standards for reliable performance
