Kern 1 g Calibration Weight, E2
- RS Stock No.:
- 920-485
- Mfr. Part No.:
- 316-01
- Brand:
- Kern
N
Subtotal (1 unit)*
$88.23
(exc. GST)
$97.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.23 |
*price indicative
- RS Stock No.:
- 920-485
- Mfr. Part No.:
- 316-01
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern stainless steel test weight serves as a precise measurement standard, designed for accuracy in weight calibration and testing as per OIML Class E2 specifications.
Individual weight standard of 1 g ensures high precision
Constructed from polished stainless steel for durability
Meets OIML Class E2 standards for reliability in measurement
Dimensions of 6x6 mm make it Compact and easy to handle
