Kern 50 g Calibration Weight, E2

N

Subtotal (1 unit)*

$936.04

(exc. GST)

$1,029.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$936.04

*price indicative

RS Stock No.:
920-475
Mfr. Part No.:
312-026
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precise measurement capabilities, specifically designed for E2 class applications. Its Compact form ensures ease of handling while maintaining accuracy across a range of 1 g to 50 g.

Weighs between 1 g and 50 g, catering to a variety of measurement needs

Constructed from polished stainless steel for durability and a sophisticated look

Packed in an aluminium case for secure storage and transport

OIML compliance ensures adherence to international standards for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy