Kern 50 g Calibration Weight, E2
- RS Stock No.:
- 920-474
- Mfr. Part No.:
- 312-024
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,000.60
(exc. GST)
$1,100.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,000.60 |
*price indicative
- RS Stock No.:
- 920-474
- Mfr. Part No.:
- 312-024
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed to provide precise measurement standards for laboratory and industrial use, featuring a Compact form MADE from polished stainless steel in a Durable plastic case.
Weight set includes eight individual weights ranging from 1 g to 50 g
Constructed from polished stainless steel for durability and reliability
Packaged in a robust plastic case for ease of transport and storage
OIML-compliant, ensuring adherence to international quality standards
