Kern 500 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-343
- Mfr. Part No.:
- 325-054
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,721.45
(exc. GST)
$1,893.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,721.45 |
*price indicative
- RS Stock No.:
- 920-343
- Mfr. Part No.:
- 325-054
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise weighing solutions with a nominal Value ranging from 1 mg to 500 g. Designed for OIML class F1 compliance, it ensures accuracy and reliability for laboratory and industrial applications.
Weight set includes weights from 1 mg to 500 g
Constructed from stainless steel polished for durability
Packaged in a sturdy plastic case for protection
OIML-compliant, ensuring adherence to international standards












