Kern 50 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-335
- Mfr. Part No.:
- 325-024
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,183.51
(exc. GST)
$1,301.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.51 |
*price indicative
- RS Stock No.:
- 920-335
- Mfr. Part No.:
- 325-024
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision weighing, featuring a range from 1 mg to 50 g, Ideal for calibration and testing purposes.
Constructed from polished stainless steel for durability
Includes a plastic case for secure storage and transport
OIML-compliant and classified under OIML class F1 for accuracy
Compact dimensions of 250x210x75 mm for easy handling
