Kern 10 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-318
- Mfr. Part No.:
- 354-096
- Brand:
- Kern
N
Subtotal (1 unit)*
$2,603.70
(exc. GST)
$2,864.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,603.70 |
*price indicative
- RS Stock No.:
- 908-318
- Mfr. Part No.:
- 354-096
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurements, featuring a comprehensive range of test weights from 1 g to 10 kg, all housed within a Durable aluminium case.
Comprises weights in OIML class M2 for accuracy
Constructed from stainless steel and set in a fine-turned knob design
Includes an optional aluminium case with article number 314-090-600
Dimensions of set are 610x260x235 mm
