Kern 100 mg Calibration Weight, Class M1
- RS Stock No.:
- 908-305
- Mfr. Part No.:
- 348-07
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.97 |
*price indicative
- RS Stock No.:
- 908-305
- Mfr. Part No.:
- 348-07
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100mg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100mg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Individual weight offers milligram accuracy, designed for use in precise measurement environments. Its stainless steel polished construction ensures durability while fulfilling OIML class M1 specifications.
Nominal Value of 100 mg ensures high precision for various weighing scenarios
Constructed from stainless steel polished for enhanced longevity and aesthetic appeal
OIML class M1 compliance guarantees adherence to international standards
Permissible tolerance is 0.5 mg, catering to strict measurement requirements
