Kern 20 mg Calibration Weight, Class M1
- RS Stock No.:
- 908-303
- Mfr. Part No.:
- 348-05
- Brand:
- Kern
N
Subtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.97 |
*price indicative
- RS Stock No.:
- 908-303
- Mfr. Part No.:
- 348-05
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20mg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20mg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision instrument designed for accurate weighing in laboratory and industrial applications, ensuring reliable measurements with its alloy construction and polished surface.
Made from polished stainless steel for durability and corrosion resistance
Weighs 20 mg with an OIML class M1 certification for precision
Permissible tolerance of 0.3 mg ensures high accuracy
Test weight density ranges between 2300 and 100000 kg/m³, suitable for various applications
