Kern 10 mg Calibration Weight, Class M1
- RS Stock No.:
- 908-302
- Mfr. Part No.:
- 348-04
- Brand:
- Kern
N
Subtotal (1 unit)*
$10.75
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.75 |
*price indicative
- RS Stock No.:
- 908-302
- Mfr. Part No.:
- 348-04
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision instrument designed for accurate weighing in laboratory and industrial applications, ensuring reliable measurements with its alloy construction and polished surface.
Nominal Value of 10 mg for precise weight calibration
Constructed from stainless steel polished for durability and cleanliness
OIML class M1 compliance assures high accuracy and reliability
Permissible tolerance of 0.25 mg guarantees dependable results
