Kern 100 g Calibration Weight, Class M1
- RS Stock No.:
- 863-480
- Mfr. Part No.:
- 347-077
- Brand:
- Kern
N
Subtotal (1 unit)*
$144.16
(exc. GST)
$158.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.16 |
*price indicative
- RS Stock No.:
- 863-480
- Mfr. Part No.:
- 347-077
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precision weighing in laboratory and industrial applications, ensuring accuracy and compliance with OIML Class M1 standards.
Weighs 100 g, Ideal for precise measurement tasks
Constructed from stainless steel for durability and reliability
OIML Class M1 compliant, providing high accuracy and minimal deviation
Dimensions of 60x8.1 mm, fitting various scales and balances
