Kern 10 g Calibration Weight, Class M1

N

Subtotal (1 unit)*

$71.01

(exc. GST)

$78.11

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.01

*price indicative

RS Stock No.:
863-464
Mfr. Part No.:
347-045
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10g

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision test weight designed for use in weight calibration. Its robust construction ensures reliability for OIML Class M1 measurements, making it essential for accurate applications.

OIML Class M1 certified for high accuracy

Dimensions of 22x5 mm, Ideal for slot weight applications

Constructed from stainless steel for durability and resistance to wear

Net weight of approximately 0.05 kg, ensuring easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy