Kern 5 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-188
- Mfr. Part No.:
- 347-131
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,161.99
(exc. GST)
$1,278.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,161.99 |
*price indicative
- RS Stock No.:
- 863-188
- Mfr. Part No.:
- 347-131
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision measuring tool primarily designed for laboratory use. It ensures accurate weight measurements in compliance with OIML standards, catering to meticulous weighing requirements in various settings.
Individual weight of 5 kg, crafted from stainless steel
Dimensions of 137x90 mm, perfectly engineered for practical use
OIML-compliant with a permissible tolerance of 250 mg
Net and gross weight both approximate 10 kg for reliable handling
