Kern 1 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-174
- Mfr. Part No.:
- 347-11
- Brand:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
$126.96
(exc. GST)
$139.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.96 |
*price indicative
- RS Stock No.:
- 863-174
- Mfr. Part No.:
- 347-11
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precisely crafted 1 kg test weight, designed for ensuring accurate measurements in various applications. Its stainless steel construction offers durability and reliability for weighing precision tasks.
OIML Class M1 ensures high accuracy for professional weighing operations
Constructed from stainless steel for longevity and resistance to wear
Compact dimensions of 48x80 mm facilitate easy handling and storage
Designed for easy adaptation with an adjusting cavity for secure stacking
