Kern 1 mg Calibration Weight, Class F1
- RS Stock No.:
- 863-158
- Mfr. Part No.:
- 328-01
- Brand:
- Kern
N
Subtotal (1 unit)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.98 |
*price indicative
- RS Stock No.:
- 863-158
- Mfr. Part No.:
- 328-01
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight offers precise measurement solutions, characterised by its platelet shape and constructed from polished stainless steel. Ideal for applications requiring high accuracy and reliability in weight calibration.
Test weight nominal Value is 1 mg for highly accurate measurements
Compliant with OIML regulations, ensuring industry-standard quality
Constructed from stainless steel, providing durability and resistance to corrosion
Features a volume uncertainty of 0.0001 cm³ for improved measurement precision
