Kern 100 g Calibration Weight, Class M3
- RS Stock No.:
- 857-970
- Mfr. Part No.:
- 367-07
- Brand:
- Kern
N
Subtotal (1 unit)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.73 |
*price indicative
- RS Stock No.:
- 857-970
- Mfr. Part No.:
- 367-07
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is precisely engineered for accurate mass measurement, Ideal for laboratory and industrial-scale applications. Its robust stainless steel construction ensures durability and consistent performance in a variety of environments.
OIML Class M3 certification guarantees high precision at 100 g
Constructed from stainless steel, ensuring longevity and resistance to wear
Compact dimensions of 22x37 mm facilitate easy handling and storage
The adjusting cavity-seal method allows for precise weight calibrations
