Kern 50 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-955
- Mfr. Part No.:
- 366-89
- Brand:
- Kern
N
Subtotal (1 unit)*
$946.80
(exc. GST)
$1,041.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.80 |
*price indicative
- RS Stock No.:
- 857-955
- Mfr. Part No.:
- 366-89
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Material | Cast Iron | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Material Cast Iron | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision instrument designed for accurate mass measurement, Ideal for laboratory and industrial applications, conforming to OIML Class M3 standards for reliability.
Individual weight of 50 kg provides assurance of accurate mass standards
Test weight conforms to OIML Class M3 for recognised accuracy
Crafted from Durable cast iron and lacquered for lasting performance
Dimensions of 310x155x192 mm facilitate easy handling and storage
