Kern 10 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-953
- Mfr. Part No.:
- 366-87
- Brand:
- Kern
N
Subtotal (1 unit)*
$258.22
(exc. GST)
$284.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.22 |
*price indicative
- RS Stock No.:
- 857-953
- Mfr. Part No.:
- 366-87
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a high-precision test weight designed for reliable calibration in various measuring systems, ensuring accuracy in OIML Class M3 standards.
Nominal Value of 10 kg provides precise weights for calibration
Constructed from lacquered cast iron for durability and reliability
Dimensions of 190x95x109 mm make it suitable for various applications
Accommodates a permissible tolerance of 5 g according to OIML standards
