Kern 20 g Calibration Weight, Class F2
- RS Stock No.:
- 857-923
- Mfr. Part No.:
- 337-05
- Brand:
- Kern
N
Subtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.25 |
*price indicative
- RS Stock No.:
- 857-923
- Mfr. Part No.:
- 337-05
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precise test weight designed for quality assurance in various weighing applications. Constructed from stainless steel, it ensures durability and accuracy with a nominal Value of 20 g.
OIML class F2 ensures compliance with international standards
Dimensions measure 13x23.5 mm, making it convenient for various uses
The net weight is approximately 0.05 kg, allowing for easy handling
Permissible tolerance of 0.8 mg guarantees high accuracy
