Kern 5 kg Calibration Weight Set, Class F1

N

Subtotal (1 unit)*

$3,485.96

(exc. GST)

$3,834.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,485.96

*price indicative

RS Stock No.:
857-915
Mfr. Part No.:
325-084
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measurement capabilities, enabling users to weigh items ranging from 1 mg to 5 kg in a convenient plastic case.

Eco Shape design that optimises weight distribution

Manufactured from polished stainless steel for durability

OIML-compliant construction ensures accurate measurements

Includes optional plastic cases for enhanced portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy