Casio MS-80E Solar Power Supply, Battery Powered Desktop Calculator
- RS Stock No.:
- 220-7060
- Mfr. Part No.:
- MS-80E-WK-UP
- Brand:
- Casio
Subtotal (1 unit)*
$26.14
(exc. GST)
$28.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.14 |
*price indicative
- RS Stock No.:
- 220-7060
- Mfr. Part No.:
- MS-80E-WK-UP
- Brand:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits per Line | 8 | |
| Model Number | MS-80E | |
| Automatic Shut-off | Yes | |
| Colour | Blue | |
| Power Source | Solar Power Supply, Battery | |
| Batteries Included | Yes | |
| Weight | 120g | |
| Length | 101mm | |
| Height | 149mm | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Desktop | ||
Display Lines 1 | ||
Characters/Digits per Line 8 | ||
Model Number MS-80E | ||
Automatic Shut-off Yes | ||
Colour Blue | ||
Power Source Solar Power Supply, Battery | ||
Batteries Included Yes | ||
Weight 120g | ||
Length 101mm | ||
Height 149mm | ||
Standards/Approvals No | ||
Width 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Casio MS-80E Desk Calculator has advanced percentage calculation, euro currency conversion, mark up calculation. It has noble aluminium front plate with 8-digits extra big LC-display. It has 4 key memory, backspace deletion key, +/- key for algebraic sign change and "00" key.
It is solar/battery powered
It is blue in colour
It is compact desk calculator
Related links
- Casio Solar Power Supply, Battery Powered Desktop Calculator
- Casio MS-88ECO Solar Power Supply, Battery Powered Desktop Calculator
- Casio MS-120EM Battery, Solar Power Supply Powered Desktop Calculator
- Casio MS-100EM Battery, Solar Power Supply Powered Desktop Calculator
- Casio MH-12 Solar Power Supply, Battery Powered Desktop Calculator
- Casio MS-20UC Battery Powered Desktop Calculator
- Casio Battery, Solar Power Supply Powered Desktop Calculator
- Casio Battery & Solar Powered Desktop Calculator
